HMC1049SCPZ-EP-R7

Analog Devices
584-HMC1049SCPZ-EP-R
HMC1049SCPZ-EP-R7

製造商:

說明:
RF放大器 EP 0.3-20GHz lo NOISE amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
300 MHz to 20 GHz
7 V
70 mA
12 dB
2 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-32
GaAs
13 dBm
18 dBm
- 55 C
+ 105 C
HMC1049G
Reel
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: KR
輸入返回損耗: 14 dB
通道數: 1 Channel
Pd - 功率消耗 : 3.34 W
產品類型: RF Amplifier
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
試驗頻率: 14 GHz to 20 GHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

HMC1049LP5E 0.3-20GHz低雜訊放大器

Analog Devices HMC1049LP5E 0.3-20GHz Low Noise Amplifier is a GaAs MMIC LNA that operates between 0.3 and 20GHz. This LNA provides 15dB of small signal gain, 1.8dB noise figure, and output IP3 of 29dBm, while requiring only 70mA from a +7V supply. The P1dB output power of 14.5dBm enables the LNA to function as an LO driver for balanced, I/Q, or image reject mixers. Vdd can be applied to pin 2 or pin 21. Pin 21 will require a bias tee. HMC1049LP5E amplifier I/Os are internally matched to 50Ω and the device is supplied in a compact, leadless QFN 5 x 5mm surface mount package.
Learn More

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。