PE43614A-X

pSemi
81-PE43614A-X
PE43614A-X

製造商:

說明:
衰減器 Green 24 lead 4x4 LGA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$394.72 HK$197,360.00
1,000 報價

商品屬性 屬性值 選擇屬性
pSemi
產品類型: 衰減器
LGA-24
31.5 dB
45 GHz
6 bit
0.5 dB
品牌: pSemi
組裝國家: Not Available
擴散國: Not Available
原產國: MY
最快衰減: 31.5 dB
最高工作溫度: + 105 C
最低頻率: 9 kHz
安裝風格: SMD/SMT
工作電源電壓: 2.3 V to 5.5 V
封裝: Reel
產品類型: Attenuators
系列: UltraCMOS
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
類型: RF Digital Step Attenuator
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

PE4361x UltraCMOS® RF Digital Step Attenuators

pSemi PE4361x UltraCMOS® RF Digital Step Attenuators are 50Ω, HaRP™ technology-enhanced, 6-bit RF digital step attenuators (DSA) that support a wide frequency range. These modules feature glitch-safe attenuation state transitions, support 1.8V control voltage, and offer an optional VSS_EXT bypass mode to improve spurious performance. These characteristics make these devices ideal for test and measurement, point-to-point communication systems, and very small aperture terminals (VSAT). pSemi PE4361x UltraCMOS RF Digital Step Attenuators provide an integrated digital control interface that supports both serial addressable and parallel programming of the attenuation. The components cover a 31.5dB attenuation range in 0.5dB and 1dB steps. No external blocking capacitors are required if 0VDC is present on the RF ports.