ATSAMR21E18A-MU

Microchip Technology
556-ATSAMR21E18A-MU
ATSAMR21E18A-MU

製造商:

說明:
RF微控制器- MCU SAMR21 32pin 256K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 490   多個: 490
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$48.74 HK$23,882.60

相似產品

Microchip Technology ATSAMR21E18A-MUT
Microchip Technology
RF微控制器- MCU SAMR21 32pin 256K T&R

商品屬性 屬性值 選擇屬性
Microchip
產品類型: RF微控制器- MCU
RoHS:  
ARM Cortex M0+
32 bit
256 kB
32 kB
48 MHz
12 bit
1.8 V
3.6 V
+ 85 C
QFN-32
SMD/SMT
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART, USART, USB
最低工作溫度: - 40 C
濕度敏感: Yes
ADC通道數目: 4 Channel
輸入/輸出數: 16 I/O
工作電源電壓: 1.8 V to 3.6 V
產品類型: RF Microcontrollers - MCU
程序存儲器類型: Flash
系列: ATSAMR21
原廠包裝數量: 490
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: SMART
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8517700000
ECCN:
5A992.C

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

無線連接解決方案

Microchip Technology無線連接解決方案使您能夠透过無線整合電路、模組、軟體及開發套件快速將連接功能整合到設計中,從而使您的客戶輕鬆實現連接。Microchip全面的無線產品組合具備滿足您的範圍、資料傳輸率、互操作性、頻率及拓撲結構的技術。Microchip Technology的完全認證模組可以減少無線連接,節省開發成本,以及縮短上市時間。

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌