WVA-44603LN+

Mini-Circuits
139-WVA-44603LN+
WVA-44603LN+

製造商:

說明:
RF放大器 Low Noise Amplifier, 44 - 60 GHz, WR19

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$57,148.23 HK$57,148.23

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF放大器
RoHS:  
44 GHz to 60 GHz
16 V
275 mA
46 dB
2.5 dB
Low Noise Amplifiers
Screw
Si
19 dBm
27 dBm
- 40 C
+ 50 C
WVA
Tray
品牌: Mini-Circuits
輸入返回損耗: 13 dB
通道數: 1 Channel
Pd - 功率消耗 : 4.5 W
產品類型: RF Amplifier
原廠包裝數量: 2
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99

WVA Medium Power Amplifiers

Mini-Circuits WVA Medium Power Amplifiers operate over a positive supply range of +10V to +15V, allowing users to choose their desired operating voltage. These amplifiers feature an internal DC-DC conversion circuitry that maintains consistent efficiency over the full input voltage range. WVA amplifiers incorporate several DC protection features, including overvoltage, reverse voltage, and in-rush current protection to stop damage in case of unexpected spikes in voltage during operation. Mini-Circuits WVA Medium Power Amplifiers combine high-frequency operation with flat gain and medium output power, making them suitable for automotive, wireless backhaul testing, and radar/sensing applications.