AVA-0233LN+

Mini-Circuits
139-AVA-0233LN+
AVA-0233LN+

製造商:

說明:
RF放大器 SMT Low Noise Amplifier, 2 - 30 GHz, 50?

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 85

庫存:
85
可立即送貨
在途量:
200
預期25/2/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個100)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$936.59 HK$936.59
HK$842.96 HK$8,429.60
HK$796.02 HK$15,920.40
HK$756.98 HK$37,849.00
完整捲(訂購多個100)
HK$721.55 HK$72,155.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF放大器
RoHS:  
2 GHz to 30 GHz
4.75 V to 5.25 V
92 mA
17.5 dB
4.8 dB
Low Noise Amplifiers
SMD/SMT
DG1677-4-32
Si
11.5 dBm
20.6 dBm
- 45 C
+ 85 C
AVA
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
輸入返回損耗: 17.2 dB
濕度敏感: Yes
通道數: 1 Channel
Pd - 功率消耗 : 1.55 W
產品類型: RF Amplifier
原廠包裝數量: 100
子類別: Wireless & RF Integrated Circuits
試驗頻率: 30 GHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

AVA-0233LN+ RF Amplifier

Mini-Circuits AVA-0233LN+ RF Amplifier is a GaAs pHEMT Monolithic Microwave Integrated Circuit (MMIC) distributed amplifier that operates from 2GHz to 30GHz frequency range. This amplifier provides solid performance of 16.3dB gain, 2.4dB noise figure, +13.6dB P1dB, and +25.7dBm OIP3 from a self-biased single 5V supply drawing only 65mA. The AVA-0233LN+ amplifier features a gain control of 30dB (typical) across the operating band and is housed in an industry-standard 5mm x 5mm QFN-style package. The RF ports are internally matched to 50Ω, making it easy for integration into microwave system PC boards. Typical applications include 5G MIMO, backhaul radio systems, satellite Ka-band communications, test and measurement equipment, radar, Electronic Warfare (EW), and Electronic Counter Measures (ECM) defense systems.

AVA Wideband Amplifiers

Mini-Circuits AVA Wideband Amplifiers are GaAs pHEMT MMIC amplifiers in an industry-standard 4mm x 4mm 20-lead QFN-style package. These amplifiers appear with 50Ω internal matching eliminating the need for external matching components and simplifying the integration process. The AVA amplifiers operate within the -45°C to 85°C temperature range and are RoHS compliant. Typical applications include test and measurement equipment, satellite communications, 5G MIMO, radar, EW, and ECM defense systems.