IN100-Q1-R-RC1I

InPlay
73-IN100-Q1-R-RC1I
IN100-Q1-R-RC1I

製造商:

說明:
RF系統單晶片 - SoC

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,897

庫存:
12,897 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.95 HK$9.95
HK$8.63 HK$86.30
HK$7.98 HK$199.50
HK$6.91 HK$691.00
HK$6.27 HK$1,567.50
HK$5.98 HK$2,990.00
HK$5.19 HK$5,190.00
完整捲(訂購多個5000)
HK$4.73 HK$23,650.00
HK$4.17 HK$41,700.00

商品屬性 屬性值 選擇屬性
InPlay
產品類型: RF系統單晶片 - SoC
BLE 5.3
2.4 GHz
1 Mbps
4 dBm
1.1 V
3.6 V
13.8 mA
4 kB
- 40 C
+ 125 C
QFN-18
Reel
Cut Tape
品牌: InPlay
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器大小: 4 kB
數據存儲器類型: SRAM
開發套件: 11 bit
接口類型: 1-Wire, I2C, UART
最高時鐘頻率: 26 MHz
濕度敏感: Yes
安裝風格: SMD/SMT
ADC通道數目: 4 Channel
輸入/輸出數: 8 I/O
工作電源電壓: 1.5 V
工作溫度範圍: - 40 C to + 125 C
產品類型: RF System on a Chip - SoC
程序存儲器類型: eFuse
原廠包裝數量: 5000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs

InPlay IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs are designed for BLUETOOTH Low Energy beacons in the 2.4GHz ISM band and a proprietary beacon mode in either the 2.4GHz ISM or MedRadio frequency bands. The InPlay IN100 SoCs feature a configurable state machine, non-volatile memory for pre-defined data, and SRAM for dynamic data storage. The devices include an ADC, security engine, and power management, all in a compact 2.5mm x 2.5mm QFN package. With low power consumption and minimal BOM requirements, the devices are ideal for coin cell or single-cell 1.4V/1.5V battery-powered applications, like disposable beacon tags and wireless smart sensors.