SFC4552S

Fairview Microwave
67-SFC4552S
SFC4552S

製造商:

說明:
RF循環器 High Power Circulator SMA Female With 20 dB Isolation From 450 MHz to 520 MHz Rated to 150 Watts

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,928.07 HK$8,928.07
HK$7,988.03 HK$79,880.30

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF循環器
450 MHz to 520 MHz
20 dB
150 W
SMA
Bag
品牌: Fairview Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品: High Power Circulator
產品類型: RF Circulators
原廠包裝數量: 1
每件重量: 647.049 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908823
ECCN:
EAR99

SMA Circulators

Fairview Microwave SMA Circulators offer isolation ranging from 13dB to 40dB and power ratings from 1kW to 80W. The series is available in a wide range of operating frequencies to meet specific application needs. Additional features include excellent insertion loss, high reliability, and high isolation. Suitable applications for Fairview Microwave SMA Circulators include wireless radio systems, military, telecom infrastructure, communication systems, microwave radio systems, radar systems, and research and development (R&D) labs.