GRF640x Digital Step Attenuators

Guerrilla RF GRF640x Digital Step Attenuators (DSAs) feature a RAPID FIRE® hybrid control mechanism that combines the speed of parallel programming with the simplicity and convenience of a single control line. The GRF640x DSA family utilizes two dedicated registers to store separate attenuation states. Toggling the RFA bit allows the DSA to switch between the primary and secondary states quickly. This fast switching circumvents the delays commonly associated with serial programming. Depending on the SPI clock rate, these delays can be as long as 1600ns. To match the RFA switching speeds, traditional DSAs must utilize parallel programming modes with seven dedicated control lines. This additional I/O not only requires larger packaging but also complicates signal routing.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝/外殼 衰減 最高頻率 阻抗 位數 通道數 衰減器步進
Guerrilla RF 衰減器 31.75 dB RANGE / 0.25dB STEP DSA; AEC-Q100 Grade 2 Qualified; 0.05 - 6 GHz; SPI-controlled, bi-directional, 31.75 dB range digital step attenuator 1,929庫存量
最少: 1
倍數: 1
: 1,500
QFN-16 31.75 dB 6 GHz 50 Ohms 7 bit 2 Channel 0.25 dB
Guerrilla RF 衰減器 Guerrilla RF 31.75 dB RANGE / 0.25dB STEP DSA; 0.05 - 6 GHz 1,209庫存量
最少: 1
倍數: 1
: 1,500

QFN-16 31.75 dB 6 GHz 50 Ohms 0.25 dB