ESP32-C6FH8

Espressif Systems
356-ESP32-C6FH8
ESP32-C6FH8

製造商:

說明:
RF系統單晶片 - SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,953

庫存:
2,953 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.37 HK$45.37
HK$31.15 HK$311.50
HK$29.02 HK$725.50
HK$25.56 HK$2,556.00
HK$24.25 HK$6,062.50
HK$21.70 HK$10,850.00
HK$18.33 HK$18,330.00
HK$17.67 HK$44,175.00

商品屬性 屬性值 選擇屬性
Espressif
產品類型: RF系統單晶片 - SoC
RoHS:  
2.412 GHz to 2.484 GHz
250 kbps
21 dBm
- 106 dBm
3 V
3.6 V
82 mA
354 mA
8 MB
- 40 C
+ 105 C
QFN-32
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: GPIO, I2S, SPI, UART
濕度敏感: Yes
安裝風格: SMD/SMT
工作溫度範圍: - 40 C to + 105 C
產品類型: RF System on a Chip - SoC
程序存儲器類型: Flash
原廠包裝數量: 5000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

ESP32-C6 Ultra-Low-Power System-on-Chips (SoCs)

Espressif Systems ESP32-C6 Ultra-Low-Power System-on-Chips (SoCs) support Wi-Fi 6 in the 2.4GHz band, BLUETOOTH® 5, Zigbee® 3.0, and Thread 1.3. The SoCs consist of a high-performance (HP) 32-bit RISC-V processor, a low-power (LP) 32-bit RISC-V processor, a wireless baseband/MAC (Wi-Fi, BLUETOOTH LE, and 802.15.4), RF module, and numerous peripherals. Wi-Fi, BLUETOOTH, and 802.15.4 coexist with each other and share the same antenna.