CMX90G701QF-R705

CML Micro
226-CMX90G701QF-R705
CMX90G701QF-R705

製造商:

說明:
RF放大器 Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +1dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 332

庫存:
332 可立即送貨
數量超過332會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.82 HK$73.82
HK$57.87 HK$5,787.00
完整捲(訂購多個500)
HK$57.54 HK$28,770.00

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF放大器
RoHS:  
6 GHz to 18 GHz
2.7 V to 5 V
24 mA
10.5 dB
3 dB
Gain Block Amplifiers
SMD/SMT
VQFN-16
Si
11 dBm
22 dBm
+ 165 C
CMX90
Reel
Cut Tape
品牌: CML Micro
組裝國家: Not Available
擴散國: Not Available
原產國: GB
濕度敏感: Yes
產品類型: RF Amplifier
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

CMX90G70 RF Amplifiers

CML Micro CMX90G70 RF Amplifiers are low-power 50Ω gain blocks suitable for many wireless applications operating in the 6–18GHz frequency range. The CML Micro gain block has a positive gain slope of +1dB across the 6–16GHz band. This band eliminates the need for equalization and compensates for increasing system losses with frequency.