ESP32-S3FH4R2

Espressif Systems
356-ESP32-S3FH4R2
ESP32-S3FH4R2

製造商:

說明:
RF系統單晶片 - SoC SMD IC ESP32-S3FH4R2, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 4 MB flash and 2 MB PSRAM inside, QFN 56-pin, 7*7 mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,025

庫存:
3,025 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.03 HK$34.03
HK$29.43 HK$294.30
HK$27.87 HK$696.75
HK$25.65 HK$2,565.00
HK$24.33 HK$6,082.50
HK$23.26 HK$11,630.00
HK$20.88 HK$20,880.00
HK$19.89 HK$39,780.00

商品屬性 屬性值 選擇屬性
Espressif
產品類型: RF系統單晶片 - SoC
RoHS:  
BLE 5.0, Wi-Fi
RISC
2.4 GHz
150 Mbps
21 dBm
- 76.5 dBm
1.8 V
3.6 V
91 mA
340 mA
4 MB
- 40 C
+ 105 C
QFN-56
ADC解析度: 12 bit
品牌: Espressif Systems
數據匯流排寬度: 32 bit
數據存儲器大小: 2 MB
數據存儲器類型: PSRAM
高度: 0.85 mm
接口類型: SPI
長度: 7 mm
最高時鐘頻率: 240 MHz
濕度敏感: Yes
安裝風格: SMD/SMT
ADC通道數目: 20 Channel
輸入/輸出數: 45 I/O
計時器數: 8
處理器系列: LX7
產品類型: RF System on a Chip - SoC
程序存儲器類型: Flash
原廠包裝數量: 2000
子類別: Wireless & RF Integrated Circuits
技術: Si
寬度: 7 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

ESP32-S3 2.4GHz Wi­-Fi® & BLUETOOTH® LE SoCs

Espressif Systems ESP32-S3 2.4GHz Wi-­Fi® and BLUETOOTH® LE SoCs offer a low-power MCU-based system-on-chip (SoC), supporting 2.4GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). The ESP32-S3 includes a high-performance dual-core microprocessor (Xtensa® 32-bit LX7), a low-power coprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, and RF module, and peripherals. The Espressif Systems ESP32-S3 2.4GHz Wi­Fi and Bluetooth LE SoCs are ideal for smart home, Human-machine interface (HMI), and other assorted applications.