ESP32-S2

Espressif Systems
356-ESP32-S2
ESP32-S2

製造商:

說明:
RF系統單晶片 - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,583

庫存:
1,583 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.36 HK$10.36
完整捲(訂購多個2000)
HK$10.19 HK$20,380.00
HK$9.95 HK$39,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Espressif
產品類型: RF系統單晶片 - SoC
RoHS:  
Wi-Fi
RISC
2.4 GHz
150 Mbps
19.5 dBm
- 75 dBm
1.8 V
3.6 V
68 mA
310 mA
128 kB
- 40 C
+ 105 C
QFN-56
Reel
Cut Tape
MouseReel
ADC解析度: 12 bit
品牌: Espressif Systems
數據匯流排寬度: 32 bit
數據存儲器大小: 320 kB
數據存儲器類型: SRAM
接口類型: I2C, I2S, SPI, UART
長度: 7 mm
最高時鐘頻率: 240 MHz
濕度敏感: Yes
安裝風格: SMD/SMT
ADC通道數目: 20 Channel
輸入/輸出數: 43 I/O
計時器數: 4 Timer
處理器系列: ESP32-S2
產品類型: RF System on a Chip - SoC
程序存儲器類型: ROM
原廠包裝數量: 2000
子類別: Wireless & RF Integrated Circuits
技術: Si
寬度: 7 mm
每件重量: 6.489 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-S2F Low-Power 2.4GHz Wi-Fi Solution

Espressif Systems ESP32-S2F Low-Power 2.4GHz Wi-Fi Solution is a highly-integrated, low-power, 2.4GHz Wi-Fi System-on-Chip (SoC) solution. The ESP32-S2F features state-of-the-art power and RF performance. The SoC is ideal for Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-S2 family includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), etc. The chip is fully compliant with the IEEE 802.11b/g/n protocol and offers a complete Wi-Fi solution. It features the Xtensa® 32-bit LX7 CPU that operates at up to 240MHz. The chip supports application development, without the need for a host MCU. The on-chip memory includes 320KB SRAM and 128KB ROM. It also supports multiple external SPI/QSPI/OSPI flash and external RAM chips for more memory space.

ESP32-S2 Low-Power Wi-Fi® System-on-Chip Solution

Espressif Systems ESP32-S2 Low-Power Wi-Fi® System-on-Chip (SoC) Solution includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), and more. The ESP32-S2 family is designed for ultra-low-power applications with multiple low-power modes and dedicated hardware security features. These devices provide a rich set of peripheral interfaces, including SPI, I2S, UART, I2C, LED_PWM, LCD interface, camera interface, ADC, DAC, touch sensor, temperature sensor, and 43 GPIOs. Espressif Systems ESP32-S2 SoC is ideal for various application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart homes.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015