TE Connectivity / Holsworthy RF電感器 - SMD

結果: 233
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 長度 寬度 高度 芯體材料 系列 封裝
TE Connectivity / Holsworthy RF電感器 - SMD 3650 2A 0.82uH 5% 2K RL 32,589庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 180 mA 2.35 Ohms - 40 C + 125 C 23 200 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 2A 0.27uH 5% 2K RL 14,488庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 48 650 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 3615AR47K
TE Connectivity / Holsworthy RF電感器 - SMD 3615A-10-3509-10 0.47UH 1,409庫存量
最少: 1
倍數: 1
: 500

470 nH 30 mOhms Standard 3615 Reel, Cut Tape
TE Connectivity / Holsworthy RF電感器 - SMD 3650 2A 0.24uH 5% 2K RL 1,219庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 240 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 44 690 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 2A 72nH 5% 2K RL 1,971庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 72 nH 5 % 30 mOhms - 40 C + 125 C Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape
TE Connectivity / Holsworthy RF電感器 - SMD 3650 2A 0.62uH 5% 2K RL 1,475庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 620 nH 5 % 210 mA 2.2 Ohms - 40 C + 125 C 23 220 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 1008 33nH 5% 2K RL 404庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 33 nH 5 % 1 A 140 mOhms - 55 C + 155 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 0603 18nH 5% 2K RL 373庫存量
2,000預期15/5/2026
最少: 1
倍數: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 1.4 Ohms 5% 280mA 1.6 x 0.8 0603 1,738庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 160 nH 5 % - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape
TE Connectivity / Holsworthy RF電感器 - SMD 16nH 560mA 3.10GHz 1,980庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0402 (1005 metric) Unshielded 16 nH 5 % 560 mA 220 mOhms 24 3.1 GHz Standard 1 mm 0.5 mm 0.23 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 5.6uH 300mA 33MHz 380庫存量
最少: 1
倍數: 1
: 500
Molded 1812 (4532 metric) Shielded 5.6 uH 10 % 300 mA 1.1 Ohms - 30 C + 100 C 50 33 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF電感器 - SMD 3650 0603 1.8nH 5% 2K RL 245庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 55 C + 155 C 16 12.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 0603 8.7nH 5% 2K RL 51庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 5 % 30 mOhms - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape
TE Connectivity / Holsworthy RF電感器 - SMD 3650 1008 3.9uH 5% 2K RL 3,900庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 3.9 uH 5 % 260 mA 3.6 Ohms - 40 C + 125 C 100 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 2A 0.47uH 5% 2K RL 3,827庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 220 mA 1.7 Ohms - 40 C + 125 C 33 375 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 2A 43nH 5% 2K RL 1,058庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 43 nH 5 % 500 mA 340 mOhms - 55 C + 155 C 60 1.65 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 1008 1.0uH 2% 2K RL 2,390庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 1 uH 2 % 370 mA 1.75 Ohms - 40 C + 125 C 290 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 2A 0.18uH 5% 2K RL 3,829庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 2A 0.43uH 5% 2K RL 5,318庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 430 nH 5 % 230 mA 1.7 Ohms - 40 C + 125 C 33 430 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 4.7nH 640mA 4.7MHz 3,573庫存量
最少: 1
倍數: 1
: 2,000

Wirewound Unshielded 4.7 nH 5 % 640 mA 130 mOhms - 40 C + 125 C 15 4.7 MHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 0402 33nH 5% 2K RL 2,982庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 400 mA 350 mOhms - 40 C + 125 C 24 2.35 GHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 0.1uH 400mA 1200MHz 4,870庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 100 nH 5 % 400 mA 460 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3650 1008 4.7uH 5% 2K RL 7,165庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 5 % 260 mA 4 Ohms - 40 C + 125 C 20 90 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 4.7uH 1050mA 60MHz 2,108庫存量
1,440預期19/5/2026
最少: 1
倍數: 1
: 500

Molded Shielded 4.7 uH 10 % 1.05 A 210 mOhms - 55 C + 100 C 35 60 MHz Standard 11.4 mm 5 mm 0.8 mm 3615 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF電感器 - SMD 3640 0402 1.5nH +/-0.2nH 10KRL 4,732庫存量
最少: 1
倍數: 1

Thin Film Unshielded 1.5 nH 0.2 nH 700 mA 250 mOhms - 40 C + 85 C 13 10 GHz Standard 1 mm 0.5 mm 0.32 mm 3640 Reel, Cut Tape, MouseReel