PE6172

Pasternack
28-PE6172
PE6172

製造商:

說明:
RF連接端子 2 Watt RF Load Up to 6 GHz with TNC Male Tri-Metal Plated Brass

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 84

庫存:
84 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$364.64 HK$364.64
HK$321.90 HK$3,219.00
HK$308.00 HK$7,700.00
HK$276.69 HK$13,834.50
HK$255.48 HK$25,548.00
HK$245.94 HK$61,485.00
500 報價

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF連接端子
RoHS:  
TNC
Plug (Male)
50 Ohms
6 GHz
Brass
Tri-Metal
Brass
Gold
Bulk
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: VN
最低頻率: DC
產品類型: RF Terminators
系列: Coaxial RF Terminations
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 23.133 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Terminations

Pasternack RF Terminations are available in 2.92mm, BNC, mini SMP, N, QMA, SMA, SMB, SSMC, and TNC connector types. These terminations, also known as RF loads, are commonly used to terminate devices such as couplers, circulators, and switches. The RF terminations offer various impedance values, including 50Ω and 75Ω, and are available in male, jack, female, male-to-female, and plug genders. These terminations offer various dummy load configurations, including 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, and 50W. Typical applications include radar systems, test and measurement, commercial and military communications, and wireless systems.