ST-SMA5

Fairview Microwave
67-ST-SMA5
ST-SMA5

製造商:

說明:
RF連接器工具 SMA Fixed Torque Wrench in Click Type 5/16 inch Bit that is Pre-set to 5 in-lbs

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2
可立即送貨
在途量:
5
預期23/2/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,233.83 HK$3,233.83
HK$3,085.54 HK$30,855.40
HK$3,000.71 HK$75,017.75

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF連接器工具
Torque Wrench and Driver
SMA
Bag
品牌: Fairview Microwave
用於: SMA Connectors
產品類型: RF Connector Tools
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 175.087 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8204110030
USHTS:
8204110030
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99

SMA Fixed Torque Wrenches

Fairview Microwave SMA Fixed Torque Wrenches are designed for continual use and come in various sizes, ensuring the ideal fit for any project. These torque wrenches feature a unique design that allows them to internally slip once the preset torque value is achieved, eliminating the risk of overtightening the coupling nut on the connector. Fairview Microwave SMA Fixed Torque Wrenches are suitable for attaching test cables in lab environments, field installation, and testing applications.