142250

Amphenol RF
523-142250
142250

製造商:

說明:
RF 轉接器 - 系列間 SMB BLKHD JACK-JACK ADAPTER GOLD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 286

庫存:
286 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$86.47 HK$86.47
HK$83.10 HK$831.00
HK$80.15 HK$2,003.75
HK$78.75 HK$3,937.50
HK$78.09 HK$7,809.00
HK$65.02 HK$16,255.00
HK$55.65 HK$27,825.00
HK$53.84 HK$53,840.00
2,500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 轉接器 - 系列間
RoHS:  
REACH - SVHC:
SMB
Jack (Female)
Normal
SMB
Jack (Female)
Normal
50 Ohms
Bulkhead
SMB
Straight
Gold
Brass
Gold
Bulk
品牌: Amphenol RF
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: VN
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
零件號別名: SMB2471A1-3GT30G-50
每件重量: 1.360 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5G無線連接器

Amphenol RF 5G無線連接器、適配器和線纜組件包括創新產品系列和行業標準產品,適用於5G下一代行動網路標準裝備設計。這些Amphenol RF 5G設備確保了低延遲應用的高資料速率。這些連接器、適配器和線纜組件包括高密度、符合成本效益且穩健的產品,以啟用無線基礎設施發展。Amphenol RF提供低PIM產品,包括HD-EFI、N型、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16連接器系列以及電纜組件和適配器。

Coaxial Adapters

Amphenol RF In-Series and Between-Series Coaxial Adapters are designed to meet the requirements of RF applications. These adapters provide consistent electrical performance and optimized mechanical reliability, as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF Coaxial Adapters feature multiple adapter configurations and are available in a variety of body materials, including brass, beryllium copper, and stainless steel.

SMB Connectors & Adapters

Amphenol RF SMB Connectors and Adapters offer broadband capability through 4GHz with a snap-on connector design. The SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force. The quick connect/disconnect snap-on mating reduces installation time. The connectors are MIL-C-39012 compliant, while the interface is MIL-STD-348 compliant. Amphenol RF SMB Connectors and Adapters are available in 50Ω and 75Ω impedances. Typical applications include base stations, antennas, radio boards, instrumentation, telecom, and more.