WR19-EFR+

Mini-Circuits
139-WR19-EFR+
WR19-EFR+

製造商:

說明:
RF 轉接器 - 系列間 WR19 UG383/U to 1.85mm Female Waveguide to Coax Adapter Right Angle 40 - 60 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,811.89 HK$11,811.89

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF 轉接器 - 系列間
RoHS:  
60 GHz
50 Ohms
WR19
Waveguide to Coaxial
Bulk
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: 40 Hz to 60 GHz
最低頻率: 40 Hz
定位: Right Angle
產品類型: RF Adapters - Between Series
原廠包裝數量: 5
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517790000
ECCN:
EAR99

WR19-EFR+ Waveguide to Coax Adapter

Mini-Circuits WR19-EFR+ Waveguide to Coax Adapter is designed to operate at a full U-band frequency range of 40GHz to 60GHz. This adapter features a WR19 waveguide interface with a precision standard UG383/U flange to a right-angle 1.85mm female coaxial connector. The WR19-EFR+ adapter features 0.8dB (typical) low-insertion loss and 20dB (typical) return loss to provide a near transparent transition for critical coax to waveguide transition requirements. This adapter is precision machined from aluminum alloy 6061-T6 and gold-plated with an outstanding surface finish to ensure repeatable RF performance. The WR19-EFR+ right-angle adapter is ideally used in R&D, production, Over-The-Air (OTA) test systems, 5G MIMO and back Haul radio systems, and SATCOM systems.