PE7449-20

Pasternack
28-PE7449-20
PE7449-20

製造商:

說明:
衰減器 - 互連 20dB DC Bias Attenuator, TNC Male to TNC Female Brass Tri-Metal Body Rated to 2 Watts from 100 MHz to 3 GHz

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,018.83 HK$2,018.83
HK$1,662.66 HK$16,626.60
HK$1,588.19 HK$39,704.75
HK$1,588.10 HK$79,405.00
100 報價

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: 衰減器 - 互連
RoHS:  
DC Biased Attenuators
Bulk
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Connectorized Attenuators
原廠包裝數量: 1
子類別: Attenuators
每件重量: 29.483 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RF Attenuators

Pasternack RF Attenuators offer continuously variable, DC bias, fixed, and step attenuator models. These attenuators feature various connector interface types, including 2.4mm, 2.92mm, 7/16 DIN, 7mm, BNC, F, N, SMA, and TNC. The RF attenuators are available in various configurations, including male and female options, and can be either bi-directional or directional, depending on the power rating. These attenuators support impedance levels of 50Ω and 75Ω and provide attenuation values ranging from 0dB to 110dB. The RF attenuators are constructed from aluminum finned heatsinks, stainless steel, or nickel-plated brass for durability. Typical applications include instrumentation, precision measurements, and production systems.