PE70A1025

Pasternack
28-PE70A1025
PE70A1025

製造商:

說明:
衰減器 - 互連 0 to 10 dB Rotary Step Attenuator, SMA Female to SMA Female With 1 dB Step Rated to 2 Watts Up to 2.2 GHz

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,297.06 HK$7,297.06
HK$6,618.09 HK$66,180.90

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: 衰減器 - 互連
RoHS:  
RF Variable Attenuators
Bulk
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Connectorized Attenuators
原廠包裝數量: 1
子類別: Attenuators
每件重量: 186.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533408070
TARIC:
8543709099
ECCN:
EAR99

RF Attenuators

Pasternack RF Attenuators offer continuously variable, DC bias, fixed, and step attenuator models. These attenuators feature various connector interface types, including 2.4mm, 2.92mm, 7/16 DIN, 7mm, BNC, F, N, SMA, and TNC. The RF attenuators are available in various configurations, including male and female options, and can be either bi-directional or directional, depending on the power rating. These attenuators support impedance levels of 50Ω and 75Ω and provide attenuation values ranging from 0dB to 110dB. The RF attenuators are constructed from aluminum finned heatsinks, stainless steel, or nickel-plated brass for durability. Typical applications include instrumentation, precision measurements, and production systems.

SMA 50Ω Step Attenuators

Pasternack SMA 50Ω Step Attenuators offer a DC to 18GHz frequency range, 2W to 5W power rating, and up to 1.75:1 VSWR. These attenuators have a low insertion loss of ≤0.5dB, aluminum alloy body construction, a compact rectangular chassis, and a wide operating temperature range of -20°C to +80°C or +85°C. Exceptional performance characteristics are provided by these attenuators' tried and true technology. Suitable applications for SMA 50Ω Step Attenuators from Pasternack include instrumentation, precision RF measurements, prototyping, and production RF systems.