RFPC-MMCX04-F-R

GCT
640-RFPCMMCX04FR
RFPC-MMCX04-F-R

製造商:

說明:
RF連接器/同軸連接器 MMCX Straight Jack PCB mount - SMT (in T&R)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,280

庫存:
1,280 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.98 HK$25.98
HK$23.67 HK$236.70
HK$22.44 HK$561.00
HK$20.88 HK$2,088.00
HK$18.25 HK$4,562.50
HK$17.76 HK$8,880.00
HK$15.45 HK$15,450.00
完整捲(訂購多個1500)
HK$14.47 HK$21,705.00
HK$14.14 HK$42,420.00

商品屬性 屬性值 選擇屬性
GCT
產品類型: RF連接器/同軸連接器
PCB Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
整體表面處理: Gold
主體材料: Brass
主體類型: Straight
品牌: GCT
觸點材料: Beryllium Copper
觸點电镀: Gold
觸點終端: Solder
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 0 Hz to 6 GHz
絕緣: Non-Isolated
配合週期: 500 Cycles
最高工作溫度: + 125 C
最低頻率: 0 Hz
最低工作溫度: - 40 C
產品類型: RF Connectors / Coaxial Connectors
系列: MMCX
原廠包裝數量: 1500
子類別: RF Interconnects
公司名稱: Gradconn
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

RFPC RF Coaxial Connectors

GCT RFPC RF Coaxial Connectors are designed to withstand extremely harsh environments and offer peak performance against corrosion. These robust connectors come in various interface types, such as SMA, MMCX, and TNC. The connectors are available with IP67, IP68, and IP69K-rated (mated and unmated) environmental protection. The PCB-mounted SMA connectors are available in straight or right-angle configurations with standard or reverse polarity. Typical applications for GCT RFPC RF Coaxial Connectors include telecommunications, industrial automation, sewage and waste management, mining, marine, food preparation, and medical.