ST25R3918-AQWT

STMicroelectronics
511-ST25R3918-AQWT
ST25R3918-AQWT

製造商:

說明:
NFC/RFID標籤及轉發器 Multi-purpose NFC transceiver

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,264

庫存:
2,264 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.56 HK$31.56
HK$27.29 HK$272.90
HK$25.81 HK$645.25
HK$23.76 HK$2,376.00
HK$22.52 HK$5,630.00
HK$21.45 HK$10,725.00
HK$19.23 HK$19,230.00
HK$18.91 HK$37,820.00
完整捲(訂購多個4000)
HK$17.34 HK$69,360.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: NFC/RFID標籤及轉發器
RoHS:  
48 bit
13.56 MHz
+ 105 C
- 40 C
SMD/SMT
VFQFPN-32
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
產品類型: NFC/RFID Tags & Transponders
原廠包裝數量: 4000
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

ST25R High Performance NFC/RFID Readers

STMicroelectronics ST25R High-Performance NFC/RFID Readers are HF and NFC reader solutions that reduce design complexity and cost. The ST25R is ideal for challenging applications with features like Automatic Antenna Tuning (AAT), capacitive wakeup, and Dynamic Power Output. The readers offer solutions for cost-sensitive applications like gaming, access control, and metering. The ST25R family is part of ST's comprehensive range of NFC and RFID solutions.

ST25R3918 Multi-Purpose NFC Transceiver

STMicroelectronics ST25R3918 Multi-Purpose NFC Transceiver integrates an NFC reader, passive peer to peer functionality, and NFC card emulation. The ST25R3918 is optimized for IoT, consumer, and industrial applications where excellent analog performance is required. The device is designed to achieve good read ranges with low output power, even under noisy and harsh environments, using noise reduction receiver technology.