KW2D-R100Q4E

IDEC
199-KW2D-R100Q4E
KW2D-R100Q4E

製造商:

說明:
NFC/RFID標籤及轉發器 RFID Reader without holder

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,002.85 HK$3,002.85
HK$2,689.42 HK$26,894.20

商品屬性 屬性值 選擇屬性
IDEC
產品類型: NFC/RFID標籤及轉發器
Non-standard
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: NFC/RFID Tags & Transponders
系列: KW2D
原廠包裝數量: 1
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

KW2D 22mm Smart RFID Readers

IDEC KW2D 22mm Smart RFID Readers allow users to manage user authority for machines/equipment and to control/track access to production sites. The IDEC KW2D RFID Readers mount on ø22mm panel cut-outs and are IP65/67-rated to protect from washdowns and oil spills. These RFID readers are designed to work on the metal surfaces often used at factory automation sites. KW2D is equipped with an LED that is easily visible from the side and an auxiliary buzzer, enabling visual and audible feedback on operation status.