TE Connectivity / Hirschmann 天線

結果: 13
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 產品 類型 最低頻率 最高頻率 協議 - 藍牙、BLE (802.15.1) 協議 - 蜂窩、NBIoT、LTE 協議 - GPS、GLONASS 協議 - WiFi (802.11) 協議 - ANT、Thread、Zigbee (802.15.4) 協議 - Sub GHz 機械樣式 類型 增益 阻抗 電壓駐波比(VSWR) 額定功率 最低工作溫度 最高工作溫度 帶數 安裝風格 終端類型 天線連接器類型 中心頻率 應用 長度 寬度 高度 IP額定值 電纜類型
TE Connectivity / Hirschmann 天線 CEL 70-26 A/SMA/3.0 127庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS Module T-Panel 2.15 dBi 50 Ohms 2:1 - 30 C + 80 C 4 Band Adhesive Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Cellular Application 107 mm 54 mm 47 mm IP6K4 3 M RG174
TE Connectivity / Hirschmann 天線 WLAN 2458 LP S MIMO 96庫存量
最少: 1
倍數: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Active 2.4 GHz 5.925 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Square 2.5 dBi, 3 dBi 50 Ohms 1.6, 1.6 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Public Transport, Indoor/Outdoor Building, M2M Application 124 mm 80 mm 31 mm IP66 140 mm RG174, 170 mm RG174, 200 mm RG174
TE Connectivity / Hirschmann 天線 GNSS 1890 LP/LC/P/SMA/FME/3.0 40庫存量
最少: 1
倍數: 1
Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 0 dB, 1 dBic 50 Ohms 2.0:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector FME Female 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz Car Navigation Systems, Fleet Management Systems, Traffic Guidance Systems, Vehicle Loctation 102 mm 66 mm 20 mm IP66 3 M RG174

TE Connectivity / Hirschmann 天線 DAB 1724 FL 34庫存量
最少: 1
倍數: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 174 MHz 862 MHz GSM LoRaWAN VHF Module I-Bar 20 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector SMB Female 358 MHz, 490 MHz, 800 MHz, 850 MHz 405 mm 36 mm 3 M RG174
TE Connectivity / Hirschmann 天線 CEL 70-26 A/FAKRA/3.0 65庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS Module T-Panel 2.15 dBi 50 Ohms 2:1 - 30 C + 80 C 4 Band Adhesive Mount Connector FAKRA D 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Cellular Application 107 mm 54 mm 3.5 mm IP6K4 3 M RG174
TE Connectivity / Hirschmann 天線 CGNW 702659 LP S 55庫存量
最少: 1
倍數: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS BEIDOU, Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Square 0 dBi, 1 dBic 50 Ohms 2:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector FAKRA C, FAKRA D, FAKRA E 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2450 MHz, 5200 MHz, 5500 MHz, 5800 MHz Cellular Application, Satellite Application, Wireless Application 124 mm 80 mm 31 mm IP6K6 200 mm RG174 x 3
TE Connectivity / Hirschmann 天線 GNSS 1890 LP/LC/P/FAKRA/3.0 51庫存量
最少: 1
倍數: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 0 dB, 1 dBic 50 Ohms 2.0:1, 2.0:1 - 40 C + 85 C 7 Band Adhesive Mount Connector FAKRA D 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz Car Navigation Systems, Fleet Management Systems, Traffic Guidance Systems, Vehicle Loctation 102 mm 66 mm 20 mm IP66 3 M RG174

TE Connectivity / Hirschmann 天線 CEL 80 26 BASE 3庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 790 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module 6 dBi, 7 dBi, 8 dBi, 9 dBi 50 Ohms 2:01 30 W - 40 C + 80 C 4 Band Bracket Mount Connector SMA Male 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 2100 MHz, 2400 MHz, 2450 MHz, 2600 MHz Cellular Application 154 mm 134 mm 46 mm IP64 5 M CO-100

TE Connectivity / Hirschmann 天線 DVB 47-79 FL 15庫存量
最少: 1
倍數: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 470 MHz 862 MHz GSM LoRaWAN Module I-Bar 20 dB 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector F Connector 490 MHz, 800 MHz, 850 MHz 256 mm 36 mm 5 M RG174
TE Connectivity / Hirschmann 天線 CEL 70 26 RD M FME 30庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS Whip Straight with Base 3 dBi 50 Ohms - 40 C + 80 C 7 Band Magnetic Mount Connector FME Female 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Cellular Application 91.4 mm IP66 2.5 M RG174
TE Connectivity / Hirschmann 955179003
TE Connectivity / Hirschmann 天線 CGN 70 26 LP LC 53庫存量
最少: 1
倍數: 1
Vehicle Antennas Passive Antenna 698 MHz 5.925 GHz Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 2500 MHz, 2600 MHz, 5200 MHz, 5500 MHz, 5800 MHz 3 M RG174
TE Connectivity / Hirschmann 天線 GNSS 1890 LP/LC/P/SMA/5.0 25庫存量
最少: 1
倍數: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 0 dB, 1 dBic 50 Ohms 2.0:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz Car Navigation Systems, Fleet Management Systems, Traffic Guidance Systems, Vehicle Loctation 102 mm 66 mm 20 mm IP66 5 M RG174
TE Connectivity / Hirschmann 天線 IGNC 8521 SF S 11庫存量
最少: 1
倍數: 1
Multiprotocol Antennas Vehicle Antennas MIMO 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, WCDMA Galileo, GLONASS, GPS, Iridium Module Sharkfin 3 dBi, 2 dBic, 3 dBic 50 Ohms 1.8, - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1621 MHz, 1800 MHz, 1900 MHz, 2100 MHz Telematic Applications 124 mm 80 mm 69 mm IP66 140 mm RG174, 170 mm RG174, 200 mm RG174