TRF1208EVM

Texas Instruments
595-TRF1208EVM
TRF1208EVM

製造商:

說明:
RF 開發工具 TRF1208 evaluation m odule 10-MHz to 11-

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,932.25 HK$4,932.25

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 開發工具
RoHS:  
Evaluation Modules
RF Amplifier
TRF1208
12 GHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 3.3 V
產品類型: RF Development Tools
系列: TRF1208
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TRF1208 Evaluation Modules

Texas Instruments TRF1208 Evaluation Modules is designed to evaluate TRF1208 for high-speed RF-sampling fully-differential amplifier with AFE7950. These modules provide wideband direct RF-sampling evaluation with the TRF1208 and AFE7950 solutions. The TRF1208 evaluation modules support JESD204B/C for synchronization and compatibility. These evaluation modules operate at a single 5.5V input voltage and include complete power management circuitry. The TRF1208 modules feature a JESD204B/C data interface to simplify digital interface compliant up to 29.5Gbps lane rates. These evaluation modules feature a DC/DC-based power management solution option without a Low-Drop (LDO) regulator.