RI-TRP-DR2B-40

Texas Instruments
595-RI-TRP-DR2B-40
RI-TRP-DR2B-40

製造商:

說明:
NFC/RFID標籤及轉發器 32mm Glass Transpond er Multipage 0-XCEP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,406

庫存:
1,406 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$130.94 HK$130.94
HK$103.74 HK$1,037.40
HK$97.00 HK$2,425.00
HK$89.52 HK$8,952.00
HK$85.90 HK$21,475.00
HK$84.17 HK$42,085.00
HK$83.27 HK$83,270.00
完整捲(訂購多個2000)
HK$75.54 HK$151,080.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: NFC/RFID標籤及轉發器
RoHS:  
1360 bit
134.2 kHz
+ 85 C
- 25 C
SMD/SMT
XCEPT-0
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: NFC/RFID Tags & Transponders
系列: RI-TRP-DR2B
原廠包裝數量: 2000
子類別: Wireless & RF Integrated Circuits
技術: Si
每件重量: 2.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8523529000
USHTS:
8523590000
ECCN:
EAR99

RI-TRP-DR2B 32mm Glass Transponders

Texas Instruments RI-TRP-DR2B 32mm Glass Transponders provide superior performance and operate at a resonance frequency of 134.2kHz. Specific products are compliant with ISO 11784 and ISO 11785 global open standards. These transponders are manufactured with TI's patented tuning process to provide consistent read and write performance. Before delivery, the transponders undergo complete functional and parametric testing to provide the high quality that customers expect. The transponder is well suited for use in a broad range of applications, including, but not limited to, access control, vehicle identification, container tracking, asset management, and waste management applications.