CC1350STKUS

Texas Instruments
595-CC1350STKUS
CC1350STKUS

製造商:

說明:
多協議開發工具 CC1350STKUS

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$598.42 HK$598.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多協議開發工具
RoHS:
Development Kits
2.4 GHz
CC1350
1.8 V to 3.8 V
I2C, SPI, PWM
BLE 5
802.15.4 g
品牌: Texas Instruments
用於: CC1350
產品類型: Multiprotocol Development Tools
系列: CC1350
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SimpleLink
類型: WiFi, Bluetooth, Zigbee
每件重量: 96 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CC1350STK SensorTag Development Kit

Texas Instruments CC1350STK SensorTag Development Kit expands the SensorTag ecosystem with a single chip BLUETOOTH™ Smart® Radio and a sub-1GHz radio. This kit offers the ultimate combination of easy mobile phone integration with long-range connectivity, including a 32-bit Arm® Cortex®-M3 processor. This feature is all done on a single chip running for years on a single coin cell battery. The CC1350 is a wireless MCU targeting low-power, long-range wireless applications. The Texas Instruments CC1350 SensorTag allows a direct connection with Bluetooth to smartphones and tablets, combined with a 2Km range for the Sub-1GHz radio interface.

SensorTag Kits

Texas Instruments SensorTag Kits are the next-generation IoT demonstration kits that combine sensor data with cloud connectivity. These kits make IoT easy, with a secure connection to the cloud. Designers can use the SensorTag app (available for iOS and Android) to connect the user's data to the cloud in just a few minutes. These kits provide access to multiple wireless connectivity technologies. These sensor tags are available in three variants, each offering unique features. The CC2650STK covers multiple standards supporting BLUETOOTH® low energy, 6LoWPAN, and ZigBee. The CC1350STK provides access to Bluetooth low energy and Sub-1GHz long-range wireless. The CC3200STK-WIFIMK covers low-power wireless SimpleLink Wi-Fi. Each of these devices provides for low-power or battery-less operation. All MCUs featured in the Sensor Tag kits require little to no battery power, enabling designs that last months to years.