CC1200EMK-868-930

Texas Instruments
595-CC1200EMK868-930
CC1200EMK-868-930

製造商:

說明:
Sub-GHz開發工具 CC1200EMK-868-930

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,017.23 HK$1,017.23

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: Sub-GHz開發工具
RoHS:
Evaluation Modules
868 MHz to 930 MHz
CC1200
Sub GHz
品牌: Texas Instruments
組裝國家: NO
擴散國: Not Available
原產國: NO
描述/功能: Evaluation Module Kit for 868-930 MHz can be used in conjunction with the CC1200 development kit to evaluate the operation of the CC1200
用於: CC1200
產品類型: Sub-GHz Development Tools
系列: CC1200EMK-868-930
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SimpleLink
每件重量: 191.170 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

C1200EMK Evaluation Module Kits

Texas Instruments CC1200EMK Evaluation Module Kits are for 420MHz-470MHz (CC1200EMK-420-470) or 868MHz-930MHz (CC1200EMK-868-930) and can be used in conjunction with the CC1200 development kit to evaluate the operation of the CC1200 in the mentioned frequency range. The CC1200DK is required for operation and must be ordered separately.

CC1200 RF Transceiver and Tools

Texas Instruments CC1200 sub-1GHz is a fully integrated single-chip radio transceiver designed for high performance at very low power and low voltage operation in cost-effective wireless systems. The CC1200RF transceivers include all filters and are integrated, removing the need for costly external SAW and IF filters. This TI device is mainly intended for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands at 164-190MHz, 410-475MHz, and 820-950MHz. The evaluation module kits and a development kit are available for easy assessment of this TI RF transceiver.