STEVAL-25R200SA

STMicroelectronics
511-STEVAL-25R200SA
STEVAL-25R200SA

製造商:

說明:
NFC/RFID開發工具 Discovery kit for the ST25R200 high performance NFC device

壽命週期:
新產品:
該製造商的新產品。

庫存量: 144

庫存:
144 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$523.04 HK$523.04

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: NFC/RFID開發工具
RoHS:  
Discovery Kits
NFC
ST25R200
Bulk
品牌: STMicroelectronics
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 21.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

STEVAL-25R200SA Discovery Kit

STMicroelectronics STEVAL-25R200SA Discovery Kit features the ST25R200 high-performance NFC device for contactless applications. The STMicroelectronics STEVAL-25R200SA supports reader and writer modes and is presented as a divisible card (STEVAL-25R200AA) consisting of a main board and a companion board. The main board includes the ST25R200 device, an STM32G0 MCU, and eight breakable sections for testing different configurations. The companion board features an STLINK in-circuit debugger and programmer for the STM32. The kit also includes a 20mm x 20mm PCB-etched antenna with a tuning circuit.