GPPC-PS-1-2-EP-ST-CMM

Samtec
200-GPPC-PS12EPSTCMM
GPPC-PS-1-2-EP-ST-CMM

製造商:

說明:
RF連接器/同軸連接器 Magnum RF Ganged, Multi-Position SMPM Block

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$416.67 HK$416.67
HK$373.85 HK$9,346.25
HK$356.01 HK$17,800.50
HK$327.57 HK$32,757.00
HK$307.84 HK$76,960.00
500 報價

商品屬性 屬性值 選擇屬性
Samtec
產品類型: RF連接器/同軸連接器
RoHS:  
Plug (Pin)
50 Ohms
50 GHz
Twist On
Straight
Standard
PCB Mount
Bag
主體材料: Brass
主體類型: Edge Mount
品牌: Samtec
觸點材料: Copper
觸點电镀: Gold
絕緣電阻: 5 GOhms
配合週期: 500 Cycle
最高工作溫度: + 165 C
最低頻率: 0 Hz
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 1
子類別: RF Interconnects
公司名稱: Magnum RF
額定電壓: 170 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

GPPC Magnum RF™ Compression-Mount Ganged Blocks

Samtec GPPC Magnum RF™ Compression-Mount SMPM Ganged Blocks feature a 3.56mm (0.140") pitch and a push-on interface for quick installation, resulting in high-density, space-saving designs. These dual-position connectors also offer a solderless compression-mount, two-port SMPM-style interface for differential pair testing. The series mates with GC47, GC86, and PRFIA connectors, while the bullet adapters allow for axial and radial misalignment and blind mating. Samtec GPPC Magnum RF Compression-Mount SMPM Ganged Blocks are ideal for mezzanine, coplanar, and perpendicular board-to-board applications.