YKL001CA

Quectel
277-YKL001CA
YKL001CA

製造商:

說明:
天線 External, NB: 800-1000, 1700-1900, 3G/NB-IoT/2G, Monopole, 310 +/-10 , SMA Male (center pin) , Screw, 50 48

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 130

庫存:
130 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過130會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$83.27 HK$83.27
HK$70.69 HK$706.90
HK$52.61 HK$1,578.30
HK$45.70 HK$4,570.00
HK$31.89 HK$7,972.50

商品屬性 屬性值 選擇屬性
Quectel
產品類型: 天線
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
800 MHz
1.9 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
Module
Dome
2.19 dBi
50 Ohms
4.5
- 20 C
+ 80 C
2 Band
Direct / Permanent Mount
Connector
SMA Male
850 MHz, 900 MHz, 960 MHz, 1.8 GHz
Cellular Radio, Wireless Applications
48 mm
33 mm
310 mm RG174
品牌: Quectel
原廠包裝數量: 10
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
EAR99

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.