QPF4557TR13

Qorvo
772-QPF4557TR13
QPF4557TR13

製造商:

說明:
RF 前端 5GHz Wi-Fi 7 High Power Front End Module

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,465

庫存:
2,465 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.29 HK$27.29
HK$25.32 HK$633.00
HK$23.02 HK$2,302.00
HK$20.39 HK$5,097.50
HK$17.76 HK$8,880.00
HK$15.45 HK$15,450.00
HK$13.15 HK$32,875.00
HK$11.51 HK$57,550.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 前端
RoHS:  
RF Front End
5.17 MHz to 5.895 MHz
1.6 dB
5 V
SMD/SMT
Tray
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: CN
增益: 14.5 dB, 33 dB
P1dB - 壓縮點: 30 dBm
產品類型: RF Front End
系列: QPF4557
原廠包裝數量: 5000
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b

QPF4557 5GHz Wi-Fi® 7 High Power Front End Modules

Qorvo QPF4557 5GHz Wi-Fi® 7 High Power Front End Modules have a small form factor and integrated matching to minimize the layout area in an application. The front-end module (FEM) is created for Wi-Fi 7 (802.11be) systems. The QPF4557 optimizes the PA for a 5V supply voltage, reducing power consumption so systems that use digital pre-distortion can accomplish the highest linear output power and leading edge throughput for the RF chain. This optimization performs across a wide bandwidth, enabling operation from UNII1-3 (5.125GHz to 5.925GHz) in all channels. A coupler with RF output is intermixed for DPD feedback training. For power control, a broad range of constant slope voltage logarithmic power detectors are supplied for application feedback.