RN1723-I/RM100

Microchip Technology
579-RN1723-I/RM100
RN1723-I/RM100

製造商:

說明:
WiFi模組 -802.11 802.11 Wi-Fi Module w/RF Pad for ext Ant

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過37會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.73 HK$164.73
HK$164.15 HK$1,641.50
HK$157.17 HK$3,929.25
HK$157.08 HK$15,708.00
1,000 報價

商品屬性 屬性值 選擇屬性
Microchip
產品類型: WiFi模組 -802.11
RoHS:  
RN1723
802.11 b/g
2.4 GHz
11 Mb/s, 54 Mb/s
GPIO, SDIO, SPI, UART
3 V
3.7 V
12 dBm
190 mA
40 mA
- 40 C
+ 85 C
Tray
天線連接器類型: External
品牌: Microchip Technology
尺寸: 26.67 mm x 17.78 mm x 3.18 mm
工作電源電壓: 3.3 V
產品類型: WiFi Modules
安全性: WPS
原廠包裝數量: 50
子類別: Wireless & RF Modules
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8529902100
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

RN1723 Wireless LAN Module

Microchip Technology RN1723 Wireless LAN (WLAN) Module is a stand-alone, embedded 802.11 b/g Wi-Fi® module that incorporates an onboard TCP/IP networking stack. It also incorporates a cryptographic accelerator, power management subsystem, real-time clock, versatile sensor interface, 2.4GHz transceiver, and RF power amplifier. Embed Wi-Fi and networking functionality rapidly into virtually any device with the RN1723. 

無線連接解決方案

Microchip Technology無線連接解決方案使您能夠透过無線整合電路、模組、軟體及開發套件快速將連接功能整合到設計中,從而使您的客戶輕鬆實現連接。Microchip全面的無線產品組合具備滿足您的範圍、資料傳輸率、互操作性、頻率及拓撲結構的技術。Microchip Technology的完全認證模組可以減少無線連接,節省開發成本,以及縮短上市時間。