HV7351K6-G

Microchip Technology
689-HV7351K6-G
HV7351K6-G

製造商:

說明:
RF 前端 8-Ch Programmable HV Ultrasound Beam

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 151

庫存:
151 可立即送貨
工廠前置作業時間:
35 週 工廠預計生產時間數量大於所顯示的數量。
數量超過151會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$309.65 HK$309.65
HK$258.03 HK$6,450.75
HK$255.48 HK$25,548.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: RF 前端
RoHS:  
5 V, 3 V to 70 V
12 uA, 2.6 uA
+ 125 C
SMD/SMT
QFN-80
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: RF Front End
原廠包裝數量: 176
子類別: Wireless & RF Integrated Circuits
技術: Si
每件重量: 276.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8544429090
ECCN:
EAR99

HV7351 Eight Channel Ultrasound Beamformer

Microchip HV7351 delivers an 8-channel programmable high voltage ultrasound transmit beamformer. Each channel is capable of swinging up to ±70V with an active discharge back to 0V. The outputs can source and sink more than 3.0A to achieve fast output rise and fall times. The active discharge is also capable of sourcing and sinking 3.0A for a fast return to ground. The topology of the HV7351 will significantly reduce the number of I/O logic control lines needed. Each pulser has four associated 64-bit shift registers for storing pre-determined transmit patterns and a 10-bit delay counter for controlling the transmit time. One of four arbitrary patterns can be transmitted with adjustable delay, depending on the data loaded into these shift registers and the delay counter. The delay counter can be clocked up to 200MHz, allowing incremental delays down to 5ns.