MAD-01-13-RPSMA-JACK

Maxtena
259-MAD0113RPSMAJACK
MAD-01-13-RPSMA-JACK

製造商:

說明:
RF 轉接器 - 串聯 RP-SMA JACK TO SMA JACK ADAPTER

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 131

庫存:
131 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$108.42 HK$108.42
HK$96.09 HK$960.90
HK$92.72 HK$1,854.40
HK$78.67 HK$7,867.00
HK$76.28 HK$15,256.00
HK$71.35 HK$35,675.00
HK$65.51 HK$65,510.00

商品屬性 屬性值 選擇屬性
Maxtena
產品類型: RF 轉接器 - 串聯
RoHS:  
RPSMA
Jack
Normal
Jack
Normal
50 Ohms
6 GHz
1.25
Gold
Gold
Brass
Bulk
品牌: Maxtena
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 0 Hz to 6 GHz
最低頻率: 0 Hz
定位: Straight
產品類型: RF Adapters - In Series
系列: MAD
側 1 RF 系列: SMA
側 2 RF 系列: SMA
原廠包裝數量: 100
子類別: RF Adapters
零件號別名: 174-00051-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MAD/MCA Series Cable Assemblies & Adapters

Maxtena MAD/MCA Series Cable Assemblies and Adapters feature various connection ends, including SMA Jack, RP-SMA Jack, and FAKRA options. The MAD series adapters provide a phosphor bronze center conductor and brass body with PTFE insulators. The adapters meet MIL-STD-348 and IEC 60169-15 approvals and have a constant 50Ω impedance rating. The MCA series cable assemblies provide an SMA or RP-SMA Jack connector to IPEX 1 LK connector construction with a 1.37mm cable and black heat shrink tubing. The cables offer a brass center conductor and body with gold plating. The cables operate within a 0GHz to 3GHz frequency range. The Maxtena MAD/MCA Series Cable Assemblies and Adapters have various connection options for application flexibility.