MAAL-011204-TR1000

MACOM
937-MAAL011204TR1000
MAAL-011204-TR1000

製造商:

說明:
RF放大器 1.5T & 3T Low Noise, Low Input Impedance Pre-Amplifier

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 745

庫存:
745 可立即送貨
數量超過745會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$597.35 HK$597.35
HK$517.61 HK$5,176.10
HK$494.76 HK$12,369.00
HK$459.99 HK$45,999.00
HK$452.26 HK$113,065.00
HK$452.18 HK$226,090.00
完整捲(訂購多個1000)
1,000 報價

商品屬性 屬性值 選擇屬性
MACOM
產品類型: RF放大器
RoHS:  
5.5 V
37 mA
28 dB
0.6 dB
Low Noise Amplifiers
SMD/SMT
SMT-8
Si
10.5 dBm
28 dBm
- 40 C
+ 85 C
Reel
Cut Tape
品牌: MACOM
組裝國家: Not Available
擴散國: Not Available
原產國: MY
通道數: 1 Channel
產品類型: RF Amplifier
原廠包裝數量: 1000
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

MAAL-011204 Low-Noise Amplifier

MACOM MAAL-011204 Low-Noise Amplifier (LNA) is a low-input impedance, high-dynamic range, and single-stage amplifier. This low-noise amplifier features an integrated active bias circuit that allows direct connection to 3V or 5V bias. The MAAL-011204 low-noise amplifier also features 26dB gain, 0.6dB noise figure, 50Ω output impedance, 30mA to 80mA adjustable current, and 2.5Ω input resistance. This low-noise amplifier exhibits excellent low input impedance, low noise performance, and high gain characteristics suitable for 1.5T and 3.0T applications. The MAAL-011204 low-noise amplifier is available in a 4mm non-magnetic package and is used in MRI applications.