MAAD-011048-TR0500

MACOM
937-MAAD011048TR0500
MAAD-011048-TR0500

製造商:

說明:
衰減器 Attenuator, DC-55 GHz, 5 bits, 3 mm, T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,665

庫存:
1,665 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$850.69 HK$850.69
HK$711.28 HK$7,112.80
HK$676.42 HK$16,910.50
HK$638.20 HK$63,820.00
HK$619.95 HK$154,987.50
完整捲(訂購多個500)
HK$619.95 HK$309,975.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
MACOM
產品類型: 衰減器
RoHS:  
SMD-20
31 dB
55 GHz
5 bit
1 Channel
1 dB
品牌: MACOM
組裝國家: Not Available
擴散國: Not Available
原產國: KR
插入損耗: 3.1 dB
最高工作溫度: + 105 C
最低頻率: 0 Hz
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 3.3 V
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Attenuators
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
技術: Si
類型: Digital Attenuator
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAAD-011048 Digital Attenuator

MACOM MAAD-011048 Digital Attenuator is a wide band, 5-bit, 31dB attenuation ranged, and 1dB LSB step MMIC digital attenuator. This digital attenuator is controlled with either a SPI-compatible serial interface or a 5-bit parallel word. The serial control interface (SERIN, CLK, LE, and SEROUT) is compatible with the SPI protocol. The SEROUT is the SERIN delayed by 6-clock cycles, which can be used in daisy-chain operation. The MAAD-011048 digital attenuator integrates a CMOS-compatible driver and is compatible with 1.8V CMOS logic. This attenuator features a Parallel or Serial (P/S) control mode option and offers low DC power consumption. The MAAD-011048 digital attenuator comes in a lead-free 3mm, 20 lead surface mount laminate package. This device is ideally suited where high accuracy, very low power consumption, and low intermodulation products are required.