K016-P

M5Stack
170-K016-P
K016-P

製造商:

說明:
WiFi開發工具-802.11 An upgrade of the original M5StickC with a bigger screen.

庫存量: 412

庫存:
412 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$166.78 HK$166.78

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: WiFi開發工具-802.11
RoHS:  
ESP32-PICO-D4
5 V
Bulk
品牌: M5Stack
尺寸: 48.2 mm x 25.5 mm x 13.7 mm
接口類型: UART
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: WiFi Development Tools
系列: CORE
原廠包裝數量: 10
子類別: Development Tools
每件重量: 21 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

M5StickC PLUS with Watch Accessories

M5Stack M5StickC PLUS with Watch Accessories is an upgrade of the M5StickC that is powered by ESP32-PICO-D4 with Bluetooth® 4.0 and Wi-Fi®. This device is a portable, easy-to-use, open-source, and IoT development board. The M5StickC PLUS will enable users to realize their ideas, enrich their creativity, and speed up their IoT prototyping. This device features a compact body that is integrated with rich hardware resources such as infrared, RTC, Microphone, LED, IMU, buttons, and PMU. The buzzer, bigger screen (1.14-inch and 135 x 240 resolution LCD screen), and stable hardware design are improvements from their previous versions. This revision increases the display area by 18.7% and the battery capacity from 95mAh to 120mAh. The device also supports the HAT and Unit family of products.