E4413A

Keysight
372-E4413A
E4413A

製造商:

說明:
RF 測試設備 CW Power Sensor, 50 MHz to 26.5 GHz, -70 to +20 dBm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$38,406.22 HK$38,406.22

商品屬性 屬性值 選擇屬性
Keysight
產品類型: RF 測試設備
RoHS:  
RF Power Sensor
50 MHz to 26.5 GHz
品牌: Keysight
產品類型: RF Test Equipment
原廠包裝數量: 1
子類別: Test Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Power Sensors

Keysight provides a wide range of power sensors that are ideal for aerospace/defense, calibration labs, and wireless applications. When these sensors are combined with RF power meters, they measure the power of RF and microwave signals and support research and development, manufacturing, installation, and maintenance. Keysight Power Sensors are not limited to supporting their power meters, but can also support, and are compatible with, Keysight's sources meter units, which are frequently used in RF testing applications.