SM4232

Fairview Microwave
67-SM4232
SM4232

製造商:

說明:
RF 轉接器 - 系列間 4 Hole Flange SMA Female (Jack) to N Female (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.3 VSWR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$717.03 HK$717.03
HK$648.80 HK$6,488.00
HK$635.32 HK$15,883.00
HK$622.01 HK$31,100.50
HK$609.35 HK$60,935.00
250 報價

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 轉接器 - 系列間
SMA
Female
N
Female
12.4 GHz
50 Ohms
Standard
Standard
Female to Female
1.3
Brass
Gold
Bag
品牌: Fairview Microwave
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: DC to 12.4 GHz
最低頻率: DC
安裝風格: Flange Mount
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 40.778 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

4-Hole Flange Adapters

Fairview Microwave 4-Hole Flange Adapters offer a DC to 12.4GHz frequency range, 50Ω impedance, and 4-hole flange mounting. These adapters feature either an SMA or BNA interface that meets MIL-STD-348 standards and gold-plated beryllium copper contacts. External connections are created when engineers use these adapters from Fairview Microwave, and they can be used in various other rack-mount and panel-mount applications.