TEL0137

DFRobot
426-TEL0137
TEL0137

製造商:

說明:
GNSS/GPS模組 USB GPS Receiver (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$107.68 HK$107.68

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: GNSS/GPS模組
RoHS:  
56 Channel
29 s
USB
+ 85 C
GPS, GLONASS
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 60 mm x 24 mm x 9 mm
最低工作溫度: - 40 C
安裝風格: Free Hanging
產品類型: GPS Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
ECCN:
EAR99

TEL0137 USB GPS Receiver

DFRobot TEL0137 USB GPS Receiver is a compact, portable, and lightweight receiver. This GPS receiver brings more accurate and faster positioning performance with stronger signal compared with traditional GPS receiver. The GPS receiver comes with a battery inside for supplying power for storing satellite data, such as satellite signal status and final position. This receiver adopts USB interface that can be conveniently used in main controllers like Raspberry Pi, NVIDIA, and LattePanda. The TEL0137 receiver is suitable for vehicle navigation, handheld positioning, wearable devices, and other fields.