KIT0212

DFRobot
426-KIT0212
KIT0212

製造商:

說明:
GNSS/GPS模組 The GNSS-RTK High Precision Positioning Kit (4G Version) is an advanced navigation solution engineered to deliver 5cm + 1ppm centimeter-level accuracy over a wide 15-20km operational range. It operates on the principle of Network RTK (Real-Time Kinem

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,017.23 HK$1,017.23

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: GNSS/GPS模組
RoHS:  
- 145 dBm
5 V
10 V
I2C, UART
GPS, GLONASS, Galileo, BeiDou
Bulk
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: GPS Modules
子類別: Wireless & RF Modules
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
EAR99

GNSS-RTK High Precision Positioning Kit

DFRobot GNSS-RTK High Precision Positioning Kit is an advanced navigation solution engineered to deliver 5cm + 1ppm centimeter-level accuracy over a wide 15km to 20km operational range. This Kit supports multiple satellite systems and uses a 4G module to connect to the internet for obtaining positioning correction data. The GNSS-RTK kit operates on the principle of Network Real-Time Kinematic (RTK) and an onboard 4G module to receive RTCM correction data from a CORS network. The GNSS module simultaneously supports receiving signals from GNSS, GPS, GLONASS, Galileo, BDS, and QZSS satellites. This kit tracks GPS L1 C/A, GLONASS L1, Galileo E1, BDS B11, QZSS L1 C/A, GPS L5, Galileo E5a, BDS B2a, and QZSS L5 frequency bands.