CT4495

Cal Test
510-CT4495
CT4495

製造商:

說明:
RF連接器/同軸連接器 Connector, SMA Female, PCB Mount, Through-Hole

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.16 HK$43.16

商品屬性 屬性值 選擇屬性
Cal Test Electronics
產品類型: RF連接器/同軸連接器
Connectors
Socket (Female)
50 Ohms
18 GHz
Solder
Straight
Standard
PCB Mount
主體材料: Brass
主體類型: Vertical PCB Mount
品牌: Cal Test
觸點材料: Copper
觸點电镀: Gold
耦合機制: Bayonet
絕緣電阻: 5 GOhms
最高工作溫度: + 165 C
最低工作溫度: - 55 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 10
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

CT4x General Purpose Coaxial Connectors

Cal Test Electronics CT4x General Purpose Coaxial Connectors feature 50Ω impedance, up to 18GHz bandwidth, and PTFE or DELRIN dielectrics. These connectors comply with REACH and RoHS 2 standards. The mating dimensions of the CT4x coaxial connectors meet or exceed all specifications per MIL-PRF-39012 standards. These connectors include brass and gold-plated body and can be used for general-purpose measurements.