CT3351A

Cal Test
510-CT3351A
CT3351A

製造商:

說明:
RF 轉接器 - 系列間 N male to male Adapter, 50ohm, Instrument Grade

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$427.44 HK$427.44

商品屬性 屬性值 選擇屬性
Cal Test Electronics
產品類型: RF 轉接器 - 系列間
RoHS:  
N
Plug (Male)
Normal
N
Plug (Male)
Normal
11 GHz
50 Ohms
CT3300A
Plug to Plug
Silver, Bronze
Brass
Gold
品牌: Cal Test
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

CT3300A Instrument Grade Coaxial Adapters

Cal Test Electronics CT3300A Instrument Grade Coaxial Adapters serve as a cost-effective middle ground between general-purpose and expensive metrology grade connectors. These adapters feature a 50Ω impedance, bandwidths up to 18GHz, gold plated contacts, and PTFE dielectrics. Cal Test Electronics CT3300A  Instrument Grade Adapters offer high accuracy, a low VSWR, and a flat frequency response.