BLF981SU

Ampleon
94-BLF981SU
BLF981SU

製造商:

說明:
RF MOSFET晶體管 BLF981S/SOT467/TRAY

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,099.18 HK$1,099.18
HK$868.28 HK$8,682.80
120 報價

商品屬性 屬性值 選擇屬性
Ampleon
產品類型: RF MOSFET晶體管
RoHS:  
N-Channel
LDMOS
1.4 uA
108 V
24 dB
170 W
+ 225 C
SMD/SMT
SOT-467B-2
Tray
品牌: Ampleon
組裝國家: Not Available
擴散國: Not Available
原產國: PH
通道數: 1 Channel
產品類型: RF MOSFETs
原廠包裝數量: 60
子類別: RF Transistors
類型: RF Power MOSFET
Vgs - 閘極-源極電壓: -6 V, 11 V
Vgs th - 門源門限電壓 : 2.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

BLF981/BLF981S LDMOS Power Transistors

Ampleon BLF981/BLF981S Laterally Diffused Metal-Oxide-Semiconductor (LDMOS) Power Transistors are 170W devices designed for high-efficiency broadband applications across a wide frequency range from HF to 1400MHz. These transistors are particularly well-suited for use in broadcast transmitters, industrial, scientific, medical (ISM), avionics, and other non-cellular communication systems. Built to withstand extreme operating conditions, the Ampleon BLF981/BLF981S offers excellent ruggedness, high power gain, and integrated dual-sided ESD protection. The devices are optimized for both analog and digital signal transmission, ensuring reliable performance and easy power control. The BLF981 is housed in a SOT467C package, while the BLF981S comes in a SOT467B package, both supporting robust thermal management and long-term reliability.