AMAP4LEVB

Ambiq
222-AMAP4LEVB
AMAP4LEVB

製造商:

說明:
RF 開發工具 AMAP42KL-KBR Evaluation Board, on-board Segger J-Link Debug, LEDs, user switches, audio jack, USB cable

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,265.30 HK$1,265.30

商品屬性 屬性值 選擇屬性
Ambiq
產品類型: RF 開發工具
RoHS:  
品牌: Ambiq
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: RF Development Tools
系列: Apollo4 Lite EVB
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Apollo4 Lite Evaluation Board

Ambiq Apollo4 Lite Evaluation Board is based on the Apollo4 Lite system-on-chip. The Apollo4 Lite board features up to 192MHz clock frequency with turboSPOT®. The Ambiq Apollo4 Lite evaluation board incorporates an extensive set of digital and analog peripheral interfaces with integrated ADCs and digital sensor processing using the integrated serial master ports.