WRL-15484

SparkFun
474-WRL-15484
WRL-15484

製造商:

說明:
藍芽模組-802.15.1 SparkFun Artemis Module - Low Power Machine Learning BLE Cortex-M4F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 541

庫存:
541 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$84.83 HK$84.83

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 藍芽模組-802.15.1
RoHS:  
Artemis
BLE, Bluetooth 5.0
I2C, I2S, SPI, UART
2.4 GHz
品牌: SparkFun
核心: ARM Cortex M4F
組裝國家: US
擴散國: Not Available
原產國: US
尺寸: 10 mm x 15 mm
長度: 15 mm
存儲容量: 384 kB, 1 MB
安裝風格: SMD/SMT
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
原廠包裝數量: 1
子類別: Wireless & RF Modules
類型: USB Adapter
寬度: 10 mm
每件重量: 3.596 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WRL-15484 Artemis BLUETOOTH® Module

SparkFun WRL-15484 Artemis BLUETOOTH® Module features a low-power machine learning BLE Cortex-M4F running up to 96MHz with 5mW power. This SparkFun BLUETOOTH module includes 10 analog-to-digital converter (ADC) channels with 14-bit precision with up to 2.67 million samples per second effective continuous and multi-slot sampling rate. The WRL-15484 Artemis module consists of 2 UARTs, 6 I2C buses, and 6 SPI buses. This BLUETOOTH module runs at 48MHz with a 96MHz turbo mode. The WRL-15484 Artemis module is fully certified by FCC/IC/CE. This BLUETOOTH module has 48 all-interrupt capable GPIOs and a secure smart card interface.