MAX2678GTB/V+T

Analog Devices / Maxim Integrated
700-MAX2678GTB/V+T
MAX2678GTB/V+T

製造商:

說明:
RF 前端 GPS/GNSS Front-End Amplifier

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 前端
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
GPS
1.575 GHz
0.9 dB, 1.8 dB
3 V to 5.25 V
25 mA
+ 105 C
SMD/SMT
TDFN-EP-10
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
增益: 35 dB
最低工作溫度: - 40 C
OIP3 - 三階交調: 20 dBm
P1dB - 壓縮點: - 18 dBm, 6 dBm
產品類型: RF Front End
系列: MAX2678
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MAX2678 GPS/GNSS Front-End Amplifier IC

Analog Devices MAX2678 GPS/GNSS Front-End Amplifier IC is designed for automotive and marine GPS/GNSS satellite navigation antenna modules, or for any application that needs to compensate for cable losses from the antenna to the receiver. Two unconditionally stable low-noise amplifier stages provide the high gain and integrated I/O matching. These stages minimize the need for external matching components and eliminate the need for additional gain stages. 

射頻與微波解決方案

Analog Devices提供覆蓋整個高速與射頻訊號鏈的元件。這些產品可幫助設計工程人員開發平臺電子測試和測量系統。這些系統性能一流,測試與擁有成本低,頻率範圍更大,覆蓋DC到100GHz及以上頻段。Analog Devices作為卓越的資料轉換器、射頻和微波IC供應商,提供2,000多種高性能產品,涵蓋整個頻譜。