TGM-H251NFLF

HALO Electronics
493-TGM-H251NFLF
TGM-H251NFLF

製造商:

說明:
脈衝變壓器 ISO MOD SMD GullWing

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 605

庫存:
605 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$69.46 HK$69.46
HK$44.88 HK$1,122.00
HK$36.58 HK$3,072.72
HK$20.96 HK$5,281.92
HK$20.55 HK$10,357.20

商品屬性 屬性值 選擇屬性
HALO Electronics
產品類型: 脈衝變壓器
RoHS:  
1:1:1:1
198 uH
100 mOhms
SMD/SMT
12.07 mm
11.56 mm
8.64 mm
品牌: HALO Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
絕緣電壓: 1.5 kV
封裝: Tube
產品類型: Isolation Transformers
系列: DCDC-SMD
原廠包裝數量: 42
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.