Wurth Elektronik MID-OLON 系列 電力變壓器

結果: 15
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 額定初級電壓 額定二級電壓 額定功率 額定二級電流 安裝風格 主繞組 次繞組 長度 寬度 高度 系列
Wurth Elektronik 電力變壓器 MID-OLON NCP1251 750 uH 21.6 W 561庫存量
最少: 1
倍數: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 21.6 W 1.8 A Through Hole Dual Primary Winding Single Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON Flyback Transformer 315庫存量
最少: 1
倍數: 1

Flyback Transformers 85 VAC to 600 VAC 5 V, 12 V 9.8 W 1 A, 400 mA Through Hole Dual Primary Winding Dual Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON NCL30000 870 uH 6.3 W 暫無庫存
最少: 1,000
倍數: 50

Power 90 VAC to 135 VAC 18 V 6.3 W 350 mA Through Hole Dual Primary Winding Dual Secondary Winding 21.59 mm 21.08 mm 11.68 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON NCL30001 625 uH 75 W 暫無庫存
最少: 1,000
倍數: 20

Flyback Transformers 85 VAC to 265 VAC 50 V 75 W 1.5 A Through Hole Dual Primary Winding Single Secondary Winding 35.56 mm 37.34 mm 34.29 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON NCL30001 600 uH 89.6 W 暫無庫存
最少: 1,000
倍數: 25

Flyback Transformers 85 VAC to 265 VAC 28 V 89.6 W 3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 35.56 mm 37.34 mm 34.29 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON NCL30000 1.72 mH 35 W 暫無庫存
最少: 1,029
倍數: 49

Power 90 VAC to 305 VAC 50 V, 25 V 35 W 350 mA, 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 26.92 mm 26.67 mm 14.61 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON NCL30000 1.9 mH 11.3 W 暫無庫存
最少: 1,000
倍數: 50

Power 30 V to 190 V 25 V 11.3 W 450 mA SMD/SMT Dual Primary Winding Single Secondary Winding 23.11 mm 25.91 mm 10.92 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON NCP1251 750 uH 20 W 暫無庫存
最少: 1,050
倍數: 70

Power 85 VAC to 265 VAC 5 V 20 W 4 A Through Hole Dual Primary Winding Single Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON NCP1937 500 uH 100.1 W 暫無庫存
最少: 1,008
倍數: 16

Flyback Transformers 80 VAC to 400 VAC 34 V, 19 V, 15.5 V 100.1 W 10 mA, 5.25 A Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 37.34 mm 24.13 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON NCP1075 5.5 mH 6.8 W 暫無庫存
最少: 1,080
倍數: 90

Power 283 VAC to 425 VAC 5 V, 9 V 6.8 W 1 A, 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 17.96 mm 20.3 mm 14.3 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON Power Transformer 暫無庫存
最少: 1,050
倍數: 70

Power 60 VAC to 600 VAC 15 V, 15 V, 8 V 10.2 W 450 mA, 150 mA, 150 mA Through Hole Dual Primary Winding Triple Secondary Winding 22.2 mm 25 mm 16.51 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON 45-600V 67kHz 暫無庫存
最少: 1,008
倍數: 56

Flyback Transformers 45 VAC to 600 VAC 15 V, 8 V 10.2 W 600 mA, 150 mA Through Hole Dual Primary Winding Dual Secondary Winding 27.05 mm 32.25 mm 22 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON NCP1611 1.3 mH 12.3 W 暫無庫存
最少: 1,008
倍數: 56

Flyback Transformers 80 VAC to 660 VAC 12 V, 5 V, 7.5 V 12.3 W 500 mA, 500 mA, 500 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 27.05 mm 32.25 mm 22.86 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON 90-265V 100kHz 暫無庫存
最少: 1,000
倍數: 50

Power 90 VAC to 265 VAC 24 V 8.6 W 360 mA Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLON
Wurth Elektronik 電力變壓器 MID-OLON 90-375V 80kHz 暫無庫存
最少: 1,000
倍數: 20

Power 64 VAC to 265 VAC 24 V, 12 V 120.6 W 5 A, 50 mA Through Hole Single Primary Winding Triple Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-OLON