74942300

Wurth Elektronik
710-74942300
74942300

製造商:

說明:
音頻變壓器/訊號變壓器 WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 420

庫存:
420 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個450)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$45.46 HK$45.46
HK$39.54 HK$988.50
HK$35.84 HK$1,792.00
HK$32.39 HK$3,239.00
HK$32.30 HK$8,075.00
完整捲(訂購多個450)
HK$25.73 HK$11,578.50
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
SMT transformer
SMD/SMT
450 uH
- 40 C
+ 125 C
1 Channel
15.1 mm
14.2 mm
4.75 mm
WE-BMS
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 450
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99

Transformers for Battery Management Systems

Würth Elektronik WE-BMS Transformers are designed to fulfill the requirements in high voltage operation areas for a safe and reliable battery management system (BMS). These transformers feature a common-mode choke to filter noise and electrically isolate the signals, allowing them to support the BMS isolation and EMI noise suppression for a safe and reliable operation. WE-BMS transformers feature a low-profile design and a higher creepage distance that increases the safety and reliability of the system despite the footprint. Würth Elektronik WE-BMS transformers are suitable for solar energy storage, energy storage systems (ESS), and uninterrupted power supplies (UPS).